TPS74612PQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74612PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74612PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74612PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74612PQWDRVRQ1 |
Description | IC REG LINEAR 1.2V 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74612PQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.465V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 53dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.54840 | ¥238.71 |
100 | ¥7.84240 | ¥784.24 |
250 | ¥7.33076 | ¥1,832.69 |
500 | ¥6.47844 | ¥3,239.22 |
1,000 | ¥5.11450 | ¥5,114.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.77355 | ¥14,320.65 |
6,000 | ¥4.53488 | ¥27,209.28 |
15,000 | ¥4.36439 | ¥65,465.85 |