TPS74633PQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74633PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74633PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74633PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74633PQWDRVRQ1 |
Description | IC REG LINEAR 3.3V 1.83A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74633PQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 160mV @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 53dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.06900 | ¥110.69 |
25 | ¥10.50760 | ¥262.69 |
100 | ¥8.63040 | ¥863.04 |
250 | ¥8.06732 | ¥2,016.83 |
500 | ¥7.12912 | ¥3,564.56 |
1,000 | ¥5.62832 | ¥5,628.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83462 | ¥11,503.86 |
6,000 | ¥3.64289 | ¥21,857.34 |
15,000 | ¥3.50593 | ¥52,588.95 |