TRS3232EIRGTR

DigiKey Part Number
296-TRS3232EIRGTR-ND - Tape & Reel (TR)
296-TRS3232EIRGTRCT-ND - Cut Tape (CT)
296-TRS3232EIRGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3232EIRGTR
Description
IC TRANSCEIVER FULL 2/2 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TRS3232EIRGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
10¥10.59100¥105.91
25¥10.05200¥251.30
100¥8.25820¥825.82
250¥7.71920¥1,929.80
500¥6.82170¥3,410.85
1,000¥5.38563¥5,385.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.58153¥10,744.59
Manufacturers Standard Package