NCP1117DT50RKG | |
---|---|
DigiKey Part Number | NCP1117DT50RKGOSTR-ND - Tape & Reel (TR) NCP1117DT50RKGOSCT-ND - Cut Tape (CT) NCP1117DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DT50RKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT50RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.08520 | ¥102.13 |
100 | ¥3.09590 | ¥309.59 |
250 | ¥2.63500 | ¥658.75 |
500 | ¥2.50334 | ¥1,251.67 |
1,000 | ¥1.91050 | ¥1,910.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77874 | ¥4,446.85 |
5,000 | ¥1.71286 | ¥8,564.30 |
12,500 | ¥1.64698 | ¥20,587.25 |
25,000 | ¥1.63067 | ¥40,766.75 |