PSMN025-80YLX | |
---|---|
DigiKey Part Number | 1727-2594-2-ND - Tape & Reel (TR) 1727-2594-1-ND - Cut Tape (CT) 1727-2594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN025-80YLX |
Description | MOSFET N-CH 80V 37A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 37A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2703 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.26200 | ¥52.62 |
100 | ¥3.64020 | ¥364.02 |
500 | ¥3.04174 | ¥1,520.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.58877 | ¥3,883.15 |
3,000 | ¥2.30561 | ¥6,916.83 |
7,500 | ¥2.18426 | ¥16,381.95 |
10,500 | ¥2.06374 | ¥21,669.27 |