STD110N8F6 | |
---|---|
DigiKey Part Number | 497-16032-2-ND - Tape & Reel (TR) 497-16032-1-ND - Cut Tape (CT) 497-16032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD110N8F6 |
Description | MOSFET N-CH 80V 80A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD110N8F6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9130 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.32100 | ¥113.21 |
100 | ¥9.01270 | ¥901.27 |
500 | ¥7.62608 | ¥3,813.04 |
1,000 | ¥6.47064 | ¥6,470.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.14714 | ¥15,367.85 |
5,000 | ¥5.91603 | ¥29,580.15 |
12,500 | ¥5.72018 | ¥71,502.25 |