LM431SCCM3X

DigiKey Part Number
LM431SCCM3XTR-ND - Tape & Reel (TR)
LM431SCCM3XCT-ND - Cut Tape (CT)
LM431SCCM3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431SCCM3X
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SCCM3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥2.89900¥28.99
25¥2.61160¥65.29
100¥1.42480¥142.48
250¥1.37684¥344.21
500¥1.23454¥617.27
1,000¥0.94967¥949.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85468¥2,564.04
6,000¥0.80719¥4,843.14
15,000¥0.73597¥11,039.55
30,000¥0.68849¥20,654.70
75,000¥0.61726¥46,294.50
Manufacturers Standard Package