LTC4316CDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4316CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4316CDD#PBF |
Description | IC INTERFACE SPECIALIZED 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Address Translator | |
Interface | I2C | |
Voltage - Supply | 2.25V ~ 5.5V | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.37700 | ¥363.77 |
25 | ¥34.38920 | ¥859.73 |
121 | ¥29.80273 | ¥3,606.13 |
363 | ¥28.27438 | ¥10,263.60 |
605 | ¥25.37058 | ¥15,349.20 |
1,089 | ¥21.39691 | ¥23,301.23 |
2,541 | ¥20.32704 | ¥51,651.01 |