EVAL-CN0506-FMCZ | |
---|---|
DigiKey Part Number | 505-EVAL-CN0506-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0506-FMCZ |
Description | DUAL ETHERNET PHY BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CN0506, LT3502, LTC4316 Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | CN0506, LT3502, LTC4316 | |
Primary Attributes | Dual Channel, 10/100/1000 Ethernet | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,534.00000 | ¥1,534.00 |