LTC4316IMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC4316IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4316IMS#PBF |
Description | IC INTERFACE SPECIALIZED 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Address Translator | |
Interface | I2C | |
Voltage - Supply | 2.25V ~ 5.5V | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥41.48400 | ¥414.84 |
50 | ¥39.21600 | ¥1,960.80 |
100 | ¥33.98720 | ¥3,398.72 |
250 | ¥32.24400 | ¥8,061.00 |
500 | ¥28.93258 | ¥14,466.29 |
1,000 | ¥24.40096 | ¥24,400.96 |
2,500 | ¥23.18092 | ¥57,952.30 |