DC2217A | |
---|---|
DigiKey Part Number | 505-DC2217A-ND |
Manufacturer | |
Manufacturer Product Number | DC2217A |
Description | EVAL BOARD FOR LTC4316 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4316 Address Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Address Translator | |
Embedded | - | |
Utilized IC / Part | LTC4316 | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.53000 | ¥241.53 |