LTC4316CDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4316CDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4316CDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4316CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4316CDD#TRPBF |
Description | IC INTERFACE SPECIALIZED 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316CDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Address Translator | |
Interface | I2C | |
Voltage - Supply | 2.25V ~ 5.5V | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.63023 | ¥49,075.58 |