LTC4316IMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4316IMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4316IMS#TRPBF |
Description | IC INTERFACE SPECIALIZED 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Address Translator | |
Interface | I2C | |
Voltage - Supply | 2.25V ~ 5.5V | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.38732 | ¥55,968.30 |