LTC4015EUHF#PBF | |
---|---|
DigiKey Part Number | 505-LTC4015EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4015EUHF#PBF |
Description | IC BATT CHG MULT-CHEM 2CEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4015EUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 9 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 35V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.51000 | ¥104.51 |
10 | ¥96.02200 | ¥960.22 |
52 | ¥92.03981 | ¥4,786.07 |
104 | ¥81.09471 | ¥8,433.85 |
260 | ¥77.11469 | ¥20,049.82 |
520 | ¥72.13956 | ¥37,512.57 |
1,040 | ¥66.16937 | ¥68,816.14 |