TMP1075DGKR | |
---|---|
DigiKey Part Number | 296-TMP1075DGKRTR-ND - Tape & Reel (TR) 296-TMP1075DGKRCT-ND - Cut Tape (CT) 296-TMP1075DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1075DGKR |
Description | SENSOR TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP1075DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥3.92400 | ¥98.10 |
50 | ¥3.78480 | ¥189.24 |
100 | ¥3.22370 | ¥322.37 |
500 | ¥2.80320 | ¥1,401.60 |
1,000 | ¥2.45286 | ¥2,452.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26722 | ¥5,668.05 |
5,000 | ¥2.09803 | ¥10,490.15 |
7,500 | ¥1.96268 | ¥14,720.10 |
12,500 | ¥1.94237 | ¥24,279.62 |
17,500 | ¥1.91530 | ¥33,517.75 |
25,000 | ¥1.86116 | ¥46,529.00 |