LT8645SEV-2#PBF | |
---|---|
DigiKey Part Number | 505-LT8645SEV-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8645SEV-2#PBF |
Description | IC REG BUCK ADJ 8A 32LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.53000 | ¥97.53 |
10 | ¥89.61800 | ¥896.18 |
25 | ¥85.90400 | ¥2,147.60 |
80 | ¥75.68825 | ¥6,055.06 |
230 | ¥71.97357 | ¥16,553.92 |
490 | ¥67.33029 | ¥32,991.84 |
980 | ¥61.75809 | ¥60,522.93 |