32-TFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥97.53000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
2,631 In Stock | 1 : ¥101.42000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
841 In Stock | 1 : ¥101.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
1,370 In Stock | 1 : ¥111.45000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
3,178 In Stock | 1 : ¥122.08000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
1,633 In Stock | 1 : ¥126.41000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
0 In Stock Check Lead Time | 1 : ¥134.23000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
667 In Stock | 1 : ¥109.68000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
520 In Stock | 1 : ¥127.09000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
0 In Stock Check Lead Time | 490 : ¥94.25733 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 6A | 300kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
0 In Stock | Active | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 0.97V | 65V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
28 In Stock | 1 : ¥159.91000 Cut Tape (CT) 2,500 : ¥97.48461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 6A | 300kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥77.04251 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 65V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
0 In Stock Check Lead Time | 2,500 : ¥84.73578 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 65V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) |