TPS22918DBVR | |
---|---|
DigiKey Part Number | 296-46278-2-ND - Tape & Reel (TR) 296-46278-1-ND - Cut Tape (CT) 296-46278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22918DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22918DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.76680 | ¥94.17 |
100 | ¥3.01460 | ¥301.46 |
250 | ¥2.79920 | ¥699.80 |
500 | ¥2.36852 | ¥1,184.26 |
1,000 | ¥1.83029 | ¥1,830.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66875 | ¥5,006.25 |
6,000 | ¥1.56110 | ¥9,366.60 |
15,000 | ¥1.45344 | ¥21,801.60 |
30,000 | ¥1.37807 | ¥41,342.10 |