SN74AVC2T244DQMR | |
---|---|
DigiKey Part Number | 296-29674-2-ND - Tape & Reel (TR) 296-29674-1-ND - Cut Tape (CT) 296-29674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T244DQMR |
Description | IC TRANSLATOR UNIDIR 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-X2SON (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T244DQMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.8x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.45900 | ¥84.59 |
25 | ¥8.02840 | ¥200.71 |
100 | ¥6.59610 | ¥659.61 |
250 | ¥6.16576 | ¥1,541.44 |
500 | ¥5.44876 | ¥2,724.38 |
1,000 | ¥4.30170 | ¥4,301.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.01493 | ¥12,044.79 |
6,000 | ¥3.81417 | ¥22,885.02 |
15,000 | ¥3.67079 | ¥55,061.85 |