LM5114BMF/NOPB | |
---|---|
DigiKey Part Number | LM5114BMF/NOPBTR-ND - Tape & Reel (TR) LM5114BMF/NOPBCT-ND - Cut Tape (CT) LM5114BMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5114BMF/NOPB |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM5114BMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.3A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 82ns, 12.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.38100 | ¥133.81 |
25 | ¥12.62280 | ¥315.57 |
100 | ¥10.75400 | ¥1,075.40 |
250 | ¥10.09740 | ¥2,524.35 |
500 | ¥8.83514 | ¥4,417.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.06971 | ¥7,069.71 |
2,000 | ¥6.58213 | ¥13,164.26 |
5,000 | ¥6.33833 | ¥31,691.65 |
10,000 | ¥6.09455 | ¥60,945.50 |