LSF0102DP-Q100H

DigiKey Part Number
1727-LSF0102DP-Q100HTR-ND - Tape & Reel (TR)
1727-LSF0102DP-Q100HCT-ND - Cut Tape (CT)
1727-LSF0102DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102DP-Q100H
Description
IC TRANSLTR BIDIRECTIONAL 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0102DP-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0 V ~ 5 V
Voltage - VCCB
0 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.99300¥59.93
25¥5.63120¥140.78
100¥4.59750¥459.75
250¥4.27000¥1,067.50
500¥3.63410¥1,817.05
1,000¥2.90725¥2,907.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.31766¥6,952.98
Manufacturers Standard Package