NVMFS2D3P04M8LT1G | |
---|---|
DigiKey Part Number | 488-NVMFS2D3P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFS2D3P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFS2D3P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS2D3P04M8LT1G |
Description | MV8 P INITIAL PROGRAM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 31A (Ta), 222A (Tc) 3.8W (Ta), 205W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS2D3P04M8LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 2.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5985 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 205W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥22.30600 | ¥223.06 |
100 | ¥18.04600 | ¥1,804.60 |
500 | ¥16.04114 | ¥8,020.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.73528 | ¥20,602.92 |
3,000 | ¥12.93321 | ¥38,799.63 |