1N4448HLP-7 | |
---|---|
DigiKey Part Number | 1N4448HLPDITR-ND - Tape & Reel (TR) 1N4448HLPDICT-ND - Cut Tape (CT) 1N4448HLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HLP-7 |
Description | DIODE GEN PURP 80V 125MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448HLP-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.36860 | ¥136.86 |
500 | ¥1.26726 | ¥633.63 |
1,000 | ¥0.86170 | ¥861.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84156 | ¥2,524.68 |
6,000 | ¥0.82276 | ¥4,936.56 |
9,000 | ¥0.72873 | ¥6,558.57 |
30,000 | ¥0.71933 | ¥21,579.90 |
75,000 | ¥0.61120 | ¥45,840.00 |