EVAL-ADIN1300FMCZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADIN1300FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADIN1300FMCZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Single Chip Hi-Speed USB to 10/100 Ethernet | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,440.36000 | ¥1,440.36 |