AH1892-Z-7 | |
---|---|
DigiKey Part Number | AH1892-Z-7DITR-ND - Tape & Reel (TR) AH1892-Z-7DICT-ND - Cut Tape (CT) AH1892-Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1892-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | Programmable | |
Test Condition | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 2.1mA (Typ) | |
Current - Output (Max) | 2.5mA | |
Output Type | Push-Pull | |
Features | Programmable Trip Point | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.49200 | ¥112.30 |
50 | ¥4.33200 | ¥216.60 |
100 | ¥3.69110 | ¥369.11 |
500 | ¥3.20940 | ¥1,604.70 |
1,000 | ¥2.80825 | ¥2,808.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68785 | ¥8,063.55 |
6,000 | ¥2.48727 | ¥14,923.62 |
9,000 | ¥2.32681 | ¥20,941.29 |
15,000 | ¥2.27064 | ¥34,059.60 |
30,000 | ¥2.20645 | ¥66,193.50 |