BZA408B,115 | |
---|---|
DigiKey Part Number | 1727-4945-2-ND - Tape & Reel (TR) 1727-4945-1-ND - Cut Tape (CT) 1727-4945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA408B,115 |
Description | TVS DIODE 5VWM 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA408B,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.79630 | ¥179.63 |
500 | ¥1.66348 | ¥831.74 |
1,000 | ¥1.13115 | ¥1,131.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04130 | ¥3,123.90 |
6,000 | ¥0.99805 | ¥5,988.30 |
9,000 | ¥0.89825 | ¥8,084.25 |
30,000 | ¥0.88495 | ¥26,548.50 |
75,000 | ¥0.84869 | ¥63,651.75 |