TC297TP128F300SBCKXUMA1 | |
---|---|
DigiKey Part Number | 448-TC297TP128F300SBCKXUMA1TR-ND - Tape & Reel (TR) 448-TC297TP128F300SBCKXUMA1CT-ND - Cut Tape (CT) 448-TC297TP128F300SBCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC297TP128F300SBCKXUMA1 |
Description | IC MCU 32BIT 8MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 169 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 384K x 8 | |
RAM Size | 728K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 84x12b, 10 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.76000 | ¥350.76 |
10 | ¥327.28800 | ¥3,272.88 |
25 | ¥313.56560 | ¥7,839.14 |
100 | ¥284.16930 | ¥28,416.93 |
250 | ¥274.37064 | ¥68,592.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥242.25409 | ¥242,254.09 |