MPL-SE6040-220 | |
---|---|
DigiKey Part Number | 1589-MPL-SE6040-220TR-ND - Tape & Reel (TR) 1589-MPL-SE6040-220CT-ND - Cut Tape (CT) 1589-MPL-SE6040-220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE6040-220 |
Description | FIXED IND 22UH 2.35A 97 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.35 A 97mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.87520 | ¥96.88 |
50 | ¥3.52360 | ¥176.18 |
100 | ¥3.13610 | ¥313.61 |
250 | ¥2.96012 | ¥740.03 |
500 | ¥2.53732 | ¥1,268.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.25540 | ¥2,255.40 |
3,000 | ¥2.18490 | ¥6,554.70 |
5,000 | ¥2.11444 | ¥10,572.20 |
10,000 | ¥2.04395 | ¥20,439.50 |
25,000 | ¥1.97347 | ¥49,336.75 |