MP4458DQT-LF-Z | |
---|---|
DigiKey Part Number | 1589-1665-2-ND - Tape & Reel (TR) 1589-1665-1-ND - Cut Tape (CT) 1589-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4458DQT-LF-Z |
Description | IC REG BUCK ADJ 1A 10TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65600 | ¥206.56 |
25 | ¥19.48680 | ¥487.17 |
100 | ¥16.60190 | ¥1,660.19 |
250 | ¥15.58876 | ¥3,897.19 |
500 | ¥13.64010 | ¥6,820.05 |
1,000 | ¥11.30186 | ¥11,301.86 |
2,500 | ¥10.52241 | ¥26,306.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.13270 | ¥50,663.50 |