MPQ2459GJ-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-1784-2-ND - Tape & Reel (TR) 1589-1784-1-ND - Cut Tape (CT) 1589-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2459GJ-AEC1-Z |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | MPQ2459GJ-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52.25V | |
Current - Output | ||
Frequency - Switching | 480kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19400 | ¥131.94 |
25 | ¥12.44920 | ¥311.23 |
100 | ¥10.60780 | ¥1,060.78 |
250 | ¥9.96004 | ¥2,490.01 |
500 | ¥8.71510 | ¥4,357.55 |
1,000 | ¥7.22102 | ¥7,221.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.72302 | ¥20,169.06 |
6,000 | ¥6.47402 | ¥38,844.12 |