MPL-SE4030-220 | |
---|---|
DigiKey Part Number | 1589-MPL-SE4030-220TR-ND - Tape & Reel (TR) 1589-MPL-SE4030-220CT-ND - Cut Tape (CT) 1589-MPL-SE4030-220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE4030-220 |
Description | FIXED IND 22UH 1.5A 219 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.5 A 219mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 219mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.19200 | ¥79.80 |
50 | ¥2.90280 | ¥145.14 |
100 | ¥2.58270 | ¥258.27 |
250 | ¥2.43788 | ¥609.47 |
500 | ¥2.08948 | ¥1,044.74 |
1,000 | ¥1.85732 | ¥1,857.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85732 | ¥3,714.64 |
4,000 | ¥1.79928 | ¥7,197.12 |
6,000 | ¥1.74124 | ¥10,447.44 |
10,000 | ¥1.68320 | ¥16,832.00 |
50,000 | ¥1.54390 | ¥77,195.00 |