LM4040QCEM3-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LM4040QCEM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-35477-1-ND - Cut Tape (CT) 296-35477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QCEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCEM3-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.17800 | ¥81.78 |
25 | ¥7.76680 | ¥194.17 |
100 | ¥6.37850 | ¥637.85 |
250 | ¥5.96276 | ¥1,490.69 |
500 | ¥5.26940 | ¥2,634.70 |
1,000 | ¥4.15999 | ¥4,159.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88270 | ¥11,648.10 |
6,000 | ¥3.68857 | ¥22,131.42 |
15,000 | ¥3.54989 | ¥53,248.35 |