TL331IDBVRQ1 | |
---|---|
DigiKey Part Number | 296-41828-2-ND - Tape & Reel (TR) 296-41828-1-ND - Cut Tape (CT) 296-41828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331IDBVRQ1 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331IDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.59900 | ¥45.99 |
25 | ¥4.32200 | ¥108.05 |
100 | ¥3.52800 | ¥352.80 |
250 | ¥3.27672 | ¥819.18 |
500 | ¥2.78856 | ¥1,394.28 |
1,000 | ¥2.23089 | ¥2,230.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02176 | ¥6,065.28 |
6,000 | ¥1.88233 | ¥11,293.98 |
15,000 | ¥1.81261 | ¥27,189.15 |
30,000 | ¥1.74290 | ¥52,287.00 |