TLC7733QDR | |
---|---|
DigiKey Part Number | 296-46347-2-ND - Tape & Reel (TR) 296-46347-1-ND - Cut Tape (CT) 296-46347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7733QDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7733QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.70900 | ¥177.09 |
25 | ¥16.70840 | ¥417.71 |
100 | ¥14.23500 | ¥1,423.50 |
250 | ¥13.36656 | ¥3,341.64 |
500 | ¥11.69568 | ¥5,847.84 |
1,000 | ¥9.69077 | ¥9,690.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.02241 | ¥22,556.03 |
5,000 | ¥8.68826 | ¥43,441.30 |