TPL0401B-10DCKR | |
---|---|
DigiKey Part Number | 296-29677-2-ND - Tape & Reel (TR) 296-29677-1-ND - Cut Tape (CT) 296-29677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0401B-10DCKR |
Description | IC DGTL POT 10KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPL0401B-10DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 22ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.52160 | ¥213.04 |
100 | ¥6.99890 | ¥699.89 |
250 | ¥6.54288 | ¥1,635.72 |
500 | ¥5.78200 | ¥2,891.00 |
1,000 | ¥4.56465 | ¥4,564.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26037 | ¥12,781.11 |
6,000 | ¥4.04737 | ¥24,284.22 |
15,000 | ¥3.89520 | ¥58,428.00 |