SN74LV157APWR | |
---|---|
DigiKey Part Number | 296-9833-2-ND - Tape & Reel (TR) 296-9833-1-ND - Cut Tape (CT) 296-9833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV157APWR |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV157APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82800 | ¥170.70 |
100 | ¥5.60830 | ¥560.83 |
250 | ¥5.24288 | ¥1,310.72 |
500 | ¥4.63316 | ¥2,316.58 |
1,000 | ¥3.65773 | ¥3,657.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.29685 | ¥6,593.70 |
6,000 | ¥3.13201 | ¥18,792.06 |
10,000 | ¥3.01427 | ¥30,142.70 |