SN74LV04APWR

DigiKey Part Number
296-3757-2-ND - Tape & Reel (TR)
296-3757-1-ND - Cut Tape (CT)
296-3757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV04APWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV04APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.72000¥27.20
25¥2.49240¥62.31
100¥1.85410¥185.41
250¥1.67984¥419.96
500¥1.39028¥695.14
1,000¥1.04276¥1,042.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.95588¥1,911.76
6,000¥0.89794¥5,387.64
10,000¥0.84001¥8,400.10
50,000¥0.74152¥37,076.00
100,000¥0.72414¥72,414.00
Manufacturers Standard Package