LMV321IDCKR | |
---|---|
DigiKey Part Number | 296-9568-2-ND - Tape & Reel (TR) 296-9568-1-ND - Cut Tape (CT) 296-9568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.84400 | ¥71.10 |
100 | ¥2.27490 | ¥227.49 |
250 | ¥2.11288 | ¥528.22 |
500 | ¥1.78776 | ¥893.88 |
1,000 | ¥1.38146 | ¥1,381.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25955 | ¥3,778.65 |
6,000 | ¥1.17829 | ¥7,069.74 |
15,000 | ¥1.09702 | ¥16,455.30 |
30,000 | ¥1.04014 | ¥31,204.20 |
75,000 | ¥1.01576 | ¥76,182.00 |