LM358LVIDR

DigiKey Part Number
296-51267-2-ND - Tape & Reel (TR)
296-51267-1-ND - Cut Tape (CT)
296-51267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358LVIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358LVIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
90µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.75800¥27.58
25¥2.41360¥60.34
100¥1.56150¥156.15
250¥1.29256¥323.14
500¥1.03410¥517.05
1,000¥0.79282¥792.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.68939¥1,723.47
5,000¥0.62045¥3,102.25
12,500¥0.55151¥6,893.87
25,000¥0.51704¥12,926.00
62,500¥0.45844¥28,652.50
125,000¥0.44121¥55,151.25
Manufacturers Standard Package