TPS62136RGXR | |
---|---|
DigiKey Part Number | 296-48760-2-ND - Tape & Reel (TR) 296-48760-1-ND - Cut Tape (CT) 296-48760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62136RGXR |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62136RGXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18667 | ¥21,560.01 |
6,000 | ¥6.92050 | ¥41,523.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.62000 | ¥136.20 |
25 | ¥12.85320 | ¥321.33 |
100 | ¥10.95020 | ¥1,095.02 |
250 | ¥10.28196 | ¥2,570.49 |
500 | ¥8.99664 | ¥4,498.32 |
1,000 | ¥7.45442 | ¥7,454.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥13.30960 | ¥332.74 |
100 | ¥11.33890 | ¥1,133.89 |
250 | ¥10.64692 | ¥2,661.73 |
500 | ¥9.31598 | ¥4,657.99 |
1,000 | ¥7.71902 | ¥7,719.02 |