TMP468AIRGTR | |
---|---|
DigiKey Part Number | 296-50020-2-ND - Tape & Reel (TR) 296-50020-1-ND - Cut Tape (CT) 296-50020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP468AIRGTR |
Description | SENSOR DIGITAL -40C-125C 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.0625°C 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMP468AIRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 0.0625°C | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.75°C | |
Test Condition | -40°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥21.11600 | ¥211.16 |
25 | ¥17.13240 | ¥428.31 |
50 | ¥15.93680 | ¥796.84 |
100 | ¥15.14050 | ¥1,514.05 |
500 | ¥12.74966 | ¥6,374.83 |
1,000 | ¥11.95282 | ¥11,952.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.55434 | ¥34,663.02 |
6,000 | ¥11.15592 | ¥66,935.52 |