TMP464AIRGTR | |
---|---|
DigiKey Part Number | 296-50713-2-ND - Tape & Reel (TR) 296-50713-1-ND - Cut Tape (CT) 296-50713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP464AIRGTR |
Description | SENSOR DIGITAL -40C-125C 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 13 b 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMP464AIRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.75°C (±1°C) | |
Test Condition | -40°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.20200 | ¥212.02 |
25 | ¥20.00520 | ¥500.13 |
100 | ¥17.04490 | ¥1,704.49 |
250 | ¥16.00440 | ¥4,001.10 |
500 | ¥14.00406 | ¥7,002.03 |
1,000 | ¥11.60331 | ¥11,603.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.80309 | ¥32,409.27 |
6,000 | ¥10.40297 | ¥62,417.82 |