TMP464AIRGTT | |
---|---|
DigiKey Part Number | 296-46946-2-ND - Tape & Reel (TR) 296-46946-1-ND - Cut Tape (CT) 296-46946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP464AIRGTT |
Description | SENSOR DIGITAL -40C-125C 16QFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 13 b 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMP464AIRGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.75°C (±1°C) | |
Test Condition | -40°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.06000 | ¥220.60 |
25 | ¥20.85960 | ¥521.49 |
100 | ¥18.07720 | ¥1,807.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.15028 | ¥4,287.57 |
500 | ¥15.38878 | ¥7,694.39 |
1,250 | ¥12.97846 | ¥16,223.08 |
2,500 | ¥12.32955 | ¥30,823.88 |
6,250 | ¥11.86604 | ¥74,162.75 |