TLV62568ADRLR | |
---|---|
DigiKey Part Number | 296-50407-2-ND - Tape & Reel (TR) 296-50407-1-ND - Cut Tape (CT) 296-50407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568ADRLR |
Description | IC REG BUCK ADJ 1A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568ADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61800 | ¥26.18 |
25 | ¥2.36000 | ¥59.00 |
100 | ¥1.63140 | ¥163.14 |
250 | ¥1.37380 | ¥343.45 |
500 | ¥1.11620 | ¥558.10 |
1,000 | ¥0.85862 | ¥858.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77276 | ¥2,318.28 |
6,000 | ¥0.72983 | ¥4,378.98 |
15,000 | ¥0.66543 | ¥9,981.45 |
30,000 | ¥0.62250 | ¥18,675.00 |
75,000 | ¥0.55810 | ¥41,857.50 |
150,000 | ¥0.53664 | ¥80,496.00 |