TLV62568APDRLR | |
---|---|
DigiKey Part Number | 296-51691-2-ND - Tape & Reel (TR) 296-51691-1-ND - Cut Tape (CT) 296-51691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568APDRLR |
Description | IC REG BUCK ADJ 1A SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568APDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.27920 | ¥56.98 |
100 | ¥1.57550 | ¥157.55 |
250 | ¥1.32672 | ¥331.68 |
500 | ¥1.07794 | ¥538.97 |
1,000 | ¥0.82919 | ¥829.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74627 | ¥2,238.81 |
6,000 | ¥0.70481 | ¥4,228.86 |
15,000 | ¥0.64262 | ¥9,639.30 |
30,000 | ¥0.60116 | ¥18,034.80 |
75,000 | ¥0.53897 | ¥40,422.75 |
150,000 | ¥0.51824 | ¥77,736.00 |