AP61102Z6-7 | |
---|---|
DigiKey Part Number | 31-AP61102Z6-7TR-ND - Tape & Reel (TR) 31-AP61102Z6-7CT-ND - Cut Tape (CT) 31-AP61102Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61102Z6-7 |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | AP61102Z6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.25800 | ¥56.45 |
100 | ¥1.68070 | ¥168.07 |
250 | ¥1.52272 | ¥380.68 |
500 | ¥1.26022 | ¥630.11 |
1,000 | ¥0.94525 | ¥945.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89282 | ¥2,678.46 |