CYUSB3014-BZXCT | |
---|---|
DigiKey Part Number | 448-CYUSB3014-BZXCTTR-ND - Tape & Reel (TR) 448-CYUSB3014-BZXCT-ND - Cut Tape (CT) 448-CYUSB3014-BZXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYUSB3014-BZXCT |
Description | IC USB CTLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3014-BZXCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | GPIF, I2C, I2S, SPI, UART, USB | |
Number of I/O | 60 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.06000 | ¥252.06 |
10 | ¥232.46600 | ¥2,324.66 |
25 | ¥222.01440 | ¥5,550.36 |
100 | ¥198.50680 | ¥19,850.68 |
250 | ¥189.36492 | ¥47,341.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥169.77553 | ¥254,663.30 |