NCP360SNT1G

DigiKey Part Number
NCP360SNT1GOSTR-ND - Tape & Reel (TR)
NCP360SNT1GOSCT-ND - Cut Tape (CT)
NCP360SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP360SNT1G
Description
TVS DEVICE MIXED 5.65V 5TSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
NCP360SNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
5.65V
Technology
Mixed Technology
Number of Circuits
1
Applications
USB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.05600¥40.56
100¥2.80530¥280.53
500¥2.34406¥1,172.03
1,000¥2.19514¥2,195.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.19508¥6,585.24
Manufacturers Standard Package