Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,708 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (64kB) | - | 8K x 8 | I2C, SPI, UART | 12 | 3V ~ 24.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-UFQFN Exposed Pad | 24-QFN (4x4) | |||
1,234 In Stock | 1 : ¥24.71000 Tube | - | Tube | Active | Not Verified | Inductive Sensor Interface | 32-Bit RISC | ROM (12kB) | - | - | Analog, PWM | 4 | 4V ~ 6V | -40°C ~ 150°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
123 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Verified | Infrared Motion Detection | eZ8® | FLASH (4kB) | Z8 Encore! XP® | 256 x 8 | UART/USART | 5 | 2.7V ~ 3.6V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9,340 In Stock | 1 : ¥31.20000 Cut Tape (CT) 5,000 : ¥15.06076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Embedded Security Trusted Computing | 32-Bit | NVSRAM | SLB 9672 | 51K x 8 | SPI | 3 | 1.65V ~ 1.95V, 3V ~ 3.6V | -20°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | PG-UQFN-32-1 | ||
18,999 In Stock | 1 : ¥31.53000 Cut Tape (CT) 5,000 : ¥15.20934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Trusted Platform Module (TPM) | 16-Bit | NVM (6.8kB) | - | - | SPI | 1 | 1.65V ~ 1.95V, 3V ~ 3.6V | -20°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | PG-VQFN-32-13 | |||
18,427 In Stock | 1 : ¥32.98000 Cut Tape (CT) 6,000 : ¥15.92379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | Authentication | MX51 | - | - | - | I2C | - | 2.5V ~ 3.6V | -40°C ~ 90°C (TA) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (4x4) | |||
1,522 In Stock | 1 : ¥37.49000 Cut Tape (CT) 1,000 : ¥33.16427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Trusted Platform Module (TPM) | AVR | EEPROM | - | - | LPC | - | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
6,262 In Stock | 1 : ¥40.13000 Cut Tape (CT) 2,500 : ¥20.14431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (128kB) | - | 8K x 8 | I2C, SPI, UART/USART, USB | 20 | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
34,233 In Stock | 1 : ¥44.21000 Cut Tape (CT) 5,000 : ¥21.37298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Trusted Platform Module (TPM) | 16-Bit | NVM (6.8kB) | - | - | SPI | 1 | 1.65V ~ 1.95V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | PG-VQFN-32-13 | |||
6,742 In Stock | 1 : ¥48.80000 Cut Tape (CT) 5,000 : ¥22.76625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Embedded Security Trusted Computing | 32-Bit | NVSRAM | SLB 9672 | 51KB | SPI | 3 | 1.65V ~ 1.95V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | PG-UQFN-32-1 | |||
3,023 In Stock | 1 : ¥52.37000 Tray | Tray | Active | Not Verified | USB 3.0 Hub Controller | ARM® Cortex®-M0 | ROM (32kB) | CYUSB | 16K x 8 | I2C | 10 | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | 0°C ~ 70°C | - | - | Surface Mount | 88-VFQFN Exposed Pad | 88-QFN (10x10) | |||
8,235 In Stock | 1 : ¥54.24000 Cut Tape (CT) 2,500 : ¥29.60970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (64kB) | - | 6K x 8 | LIN, SSI, UART | 10 | 5.5V ~ 28V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-31 | ||
1,410 In Stock | 1 : ¥65.63000 Tray | Tray | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | - | - | LCD, LED, QSPI, SPI | 4 | 2.97V ~ 3.63V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
62,709 In Stock | 1 : ¥77.19000 Cut Tape (CT) 2,000 : ¥77.22420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | I2C, SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
5,321 In Stock | 1 : ¥87.84000 Cut Tape (CT) 2,500 : ¥47.96326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | BLDC Controller | ARM® Cortex®-M3 | EEPROM (8kB), FLASH (272kB) | TLE989x | 31K x 8 | CANbus, DMA, GPIO, SPI, SSC, UART/USART | 8 | 5.5V ~ 28V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-10 | |||
2,090 In Stock | 1 : ¥89.24000 Cut Tape (CT) 2,600 : ¥48.72323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | BT81X | - | LED, LCD, QSPI, SPI | 4 | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
2,119 In Stock | 1 : ¥93.43000 Tray | Tray | Active | Not Verified | Human Machine Interfaces (HMI) | - | FLASH | - | - | LCD, LED, QSPI, SPI | 4 | 2.97V ~ 3.63V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
10,854 In Stock | 1 : ¥152.00000 Tray | Tray | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 24 | 3V ~ 3.6V | 0°C ~ 70°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | |||
10,369 In Stock | 1 : ¥152.00000 Cut Tape (CT) 2,000 : ¥92.64885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 24 | 3V ~ 3.6V | 0°C ~ 70°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | |||
36,005 In Stock | 1 : ¥169.00000 Cut Tape (CT) 2,000 : ¥110.35021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | I2C, SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
40,461 In Stock | 1 : ¥171.38000 Cut Tape (CT) 500 : ¥122.51868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | I2C, SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
13,977 In Stock | 1 : ¥173.00000 Cut Tape (CT) 500 : ¥119.46316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Smart Transceiver | Neuron | External Program Memory | - | 64K x 8 | SPI | 12 | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
422 In Stock | 1 : ¥172.82000 Tray | Tray | Active | Not Verified | SuperSpeed USB Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | I2C, I2S, MMC/SD, SPI, UART, USB | 59 | 1.15V ~ 1.25V | 0°C ~ 70°C | - | - | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
1,434 In Stock | 1 : ¥179.21000 Cut Tape (CT) 1,000 : ¥120.71813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 24 | 3V ~ 3.6V | 0°C ~ 70°C | - | - | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP | |||
1,010 In Stock | 1 : ¥179.21000 Tube | Tube | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 24 | 3V ~ 3.6V | 0°C ~ 70°C | - | - | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP |