A7102CHTK2/T0BC2AJ | |
---|---|
DigiKey Part Number | 568-14066-2-ND - Tape & Reel (TR) 568-14066-1-ND - Cut Tape (CT) 568-14066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7102CHTK2/T0BC2AJ |
Description | SECURE AUTHENTICATION |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A7102CHTK2/T0BC2AJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | Authentication | |
Core Processor | MX51 | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥25.74900 | ¥257.49 |
100 | ¥21.09400 | ¥2,109.40 |
500 | ¥20.65022 | ¥10,325.11 |
1,000 | ¥17.41583 | ¥17,415.83 |
2,500 | ¥16.54510 | ¥41,362.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥15.92307 | ¥95,538.42 |